895-059-500-608

Heilind Number:EDA895-059-500-608
Manufacturer:EDAC
Manufacturer Number:895-059-500-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-500-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-500-608

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions with a single row layout, allowing for efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your circuit board. Its straight mount orientation further simplifies assembly, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your electronic projects with this essential connector.