895-059-500-612

Heilind Number:EDA895-059-500-612
Manufacturer:EDAC
Manufacturer Number:895-059-500-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-500-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-500-612

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 59 positions with a single row configuration, ensuring optimal space utilization. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-term reliability even in challenging environments. Each contact is made of robust Copper Alloy, providing efficient power transmission with an amperage rating of 3A. With a pitch of 0.1 inches and a row spacing of 0.2 inches, precise alignment is easily achieved during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're designing complex electronic systems or upgrading existing setups, our Card Edge Connector is the perfect choice for secure and efficient board-to-board connections. Explore the full range of our connector solutions and elevate your connectivity standards.