895-059-520-107

Heilind Number:EDA895-059-520-107
Manufacturer:EDAC
Manufacturer Number:895-059-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-520-107

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector, a key component in enhancing your electronic setups. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration with 59 positions, ensuring efficient and reliable data transmission. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, guaranteeing optimal performance even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers easy and secure connections for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various applications. Upgrade your systems with this essential connector and experience superior connectivity like never before.