895-059-520-108

Heilind Number:EDA895-059-520-108
Manufacturer:EDAC
Manufacturer Number:895-059-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-520-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission at an amperage of 3A. With 59 positions and a pitch of .1 inches, it offers seamless integration for various PCB configurations. The copper alloy contact material guarantees efficient signal transfer, while the straight mount orientation and compact single-row layout optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and consumer electronics applications. Upgrade your connectivity solutions with this essential component.