895-059-520-112

Heilind Number:EDA895-059-520-112
Manufacturer:EDAC
Manufacturer Number:895-059-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-520-112

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features 59 positions with a row spacing of 0.2 inches, ensuring efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a copper alloy contact material and straight mount orientation, this connector offers reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for diverse applications in the electronics industry. Elevate your connectivity with this essential component.