895-059-520-602

Heilind Number:EDA895-059-520-602
Manufacturer:EDAC
Manufacturer Number:895-059-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-520-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 59 positions with a single row layout, ideal for efficiently transferring data and power. The copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mounting on your PCB. Its straight mount orientation and black color make it versatile for various assembly requirements. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse environmental conditions, making it a crucial component for your electronic projects.