895-059-520-604

Heilind Number:EDA895-059-520-604
Manufacturer:EDAC
Manufacturer Number:895-059-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-520-604

Detailed Description

Enhance connectivity and streamline your PCB assembly with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features 59 positions with a single row layout, ensuring seamless interfacing between circuit boards. Crafted with precision, it boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and reliability in various environments. The contact material, Copper Alloy, offers superior conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component, setting new standards in PCB connectivity.