895-059-520-607

Heilind Number:EDA895-059-520-607
Manufacturer:EDAC
Manufacturer Number:895-059-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 59 positions in a single row with a .1-inch pitch and .2-inch row spacing. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety, while the contact material is Copper Alloy for reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in challenging environments. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component.