895-059-520-608

Heilind Number:EDA895-059-520-608
Manufacturer:EDAC
Manufacturer Number:895-059-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-520-608

Detailed Description

Enhance connectivity within your electronics with this high-performance Board to Board PCB Connector. Crafted for durability and efficiency, it features 59 positions with a single row design, ensuring seamless data transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing safety and reliability in any setting. With a contact material of Copper Alloy and a pitch of .1 inch, it offers optimal conductivity. Its straight mount orientation and compact size make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and precision for seamless connections every time.