895-059-521-101

Heilind Number:EDA895-059-521-101
Manufacturer:EDAC
Manufacturer Number:895-059-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-521-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring 59 positions in a single row, it offers optimal connectivity for your electronic components. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure alignment on your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB design with this essential component, providing both functionality and durability.