895-059-521-102

Heilind Number:EDA895-059-521-102
Manufacturer:EDAC
Manufacturer Number:895-059-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-521-102

Detailed Description

Enhance your connectivity with our Card Edge Connector in sleek black. Designed for seamless integration on printed circuit boards, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees long-lasting performance in diverse environments. With 59 positions arranged in a single row at a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it’s ideal for various industrial applications. Upgrade your setups with this essential connector for optimal board-to-board connectivity.