895-059-521-103

Heilind Number:EDA895-059-521-103
Manufacturer:EDAC
Manufacturer Number:895-059-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-521-103

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in even the most demanding environments. The black housing not only offers a sleek aesthetic but also provides added protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications. Trust in our connector to deliver optimal connectivity for your PCB needs.