895-059-521-104

Heilind Number:EDA895-059-521-104
Manufacturer:EDAC
Manufacturer Number:895-059-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-521-104

Detailed Description

Achieve seamless board-to-board connectivity with this high-performance card edge connector. Designed for efficiency and durability, it features 59 positions and a single row layout, ensuring optimal signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees flame resistance and reliability in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, assembly is precise and streamlined. The contact material, copper alloy, ensures excellent conductivity for uninterrupted data transfer. Suitable for use in a wide temperature range (-40 to 105°C), this connector is perfect for various applications in electronics and telecommunications. Its straight mount orientation offers easy installation onto PCBs, making it an essential component for your connectivity needs. Trust in its quality and performance for seamless integration in your projects.