895-059-521-107

Heilind Number:EDA895-059-521-107
Manufacturer:EDAC
Manufacturer Number:895-059-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-521-107

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setups, this advanced connector features 59 positions in a single row, ensuring optimal functionality. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contact material for superior conductivity. Its straight mount orientation and compact pitch of .1 inch make it ideal for streamlined PCB layouts. Trust in this connector for reliable, high-speed data transmission in any application.