895-059-521-108

Heilind Number:EDA895-059-521-108
Manufacturer:EDAC
Manufacturer Number:895-059-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-521-108

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for streamlined integration in electronic systems, this connector features a single row configuration with 59 positions, ensuring seamless communication between PCBs. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in challenging environments. The contact material, Copper Alloy, offers optimal conductivity for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, while its sleek black finish adds a touch of sophistication to any electronic setup. Trust in this connector for dependable and durable board-to-board connections.