895-059-521-403

Heilind Number:EDA895-059-521-403
Manufacturer:EDAC
Manufacturer Number:895-059-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-521-403

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector in sleek black. With an amperage of 3A, it ensures reliable power transmission, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees robustness. Featuring a single row design with 59 copper alloy contacts, each positioned with precision at a .1-inch pitch, this connector facilitates seamless data transfer. The .2-inch row spacing and straight mount orientation offer easy installation on PCBs. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.