895-059-521-408

Heilind Number:EDA895-059-521-408
Manufacturer:EDAC
Manufacturer Number:895-059-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-521-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 59 positions in a single row, featuring durable copper alloy contacts for reliable signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust protection and stability. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient and space-saving connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your PCB assembly needs.