895-059-521-603

Heilind Number:EDA895-059-521-603
Manufacturer:EDAC
Manufacturer Number:895-059-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-521-603

Detailed Description

Enhance connectivity in your circuit boards with this high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliability in any application. Featuring 59 positions in a single row, this connector offers seamless transmission of data and power. Crafted with precision, it boasts copper alloy contact material for optimal conductivity. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Perfect for industrial and commercial use, this connector is a must-have for your electronic projects.