895-059-521-604

Heilind Number:EDA895-059-521-604
Manufacturer:EDAC
Manufacturer Number:895-059-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-521-604

Detailed Description

Enhance your connectivity with our high-performance Black Board to Board PCB Connector. Designed for seamless integration, this connector boasts 59 positions with a single row layout, perfect for various PCB applications. Featuring durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting and secure connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient PCB mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Experience superior connectivity with our cutting-edge PCB connector.