895-059-523-102

Heilind Number:EDA895-059-523-102
Manufacturer:EDAC
Manufacturer Number:895-059-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-523-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in demanding environments. With a single row layout and a total of 59 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mount orientation, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.