895-059-523-107

Heilind Number:EDA895-059-523-107
Manufacturer:EDAC
Manufacturer Number:895-059-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-523-107

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, offering seamless transmission between devices. Designed for efficient power delivery, it operates at an amperage of 3A. The housing, constructed of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row configuration and 59 positions, it facilitates precise and secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for compact installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.