895-059-523-402

Heilind Number:EDA895-059-523-402
Manufacturer:EDAC
Manufacturer Number:895-059-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-523-402

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for efficiency and durability, it features 59 positions in a single row with a pitch of .1 inches, ideal for streamlined PCB assembly. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105 °C. Each connection point is made of robust copper alloy, guaranteeing optimal conductivity. With a straight mount orientation and precise row spacing of .2 inches, this connector offers seamless integration on your circuit board. Upgrade your setup with this essential component, perfect for various electronic applications.