895-059-523-403

Heilind Number:EDA895-059-523-403
Manufacturer:EDAC
Manufacturer Number:895-059-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-523-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 59 positions in a single row with a compact .1-inch pitch. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in a wide operating temperature range from -40 to 105 °C. Each contact is made of Copper Alloy for optimal conductivity, while the straight mount orientation and .2-inch row spacing offer easy installation. Perfect for various electronic applications, this connector guarantees secure and efficient board-to-board connections.