895-059-523-407

Heilind Number:EDA895-059-523-407
Manufacturer:EDAC
Manufacturer Number:895-059-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-523-407

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 59 positions, ensuring optimal connectivity for your devices. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. Copper alloy contacts and a pitch of .1 inch provide reliable signal transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of environments. Elevate your PCB setup with this essential component.