895-059-523-412

Heilind Number:EDA895-059-523-412
Manufacturer:EDAC
Manufacturer Number:895-059-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its straight mount orientation and compact size make it ideal for space-constrained applications. With 59 positions on a single row and a pitch of .1 inches, it offers efficient signal transfer. The contact material, copper alloy, ensures reliable conductivity, while the housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Upgrade your setup with this black connector and experience enhanced performance.