895-059-523-602

Heilind Number:EDA895-059-523-602
Manufacturer:EDAC
Manufacturer Number:895-059-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-523-602

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a crucial component for seamless electronic integration. Designed for optimal performance, this straight-mount connector features a single row with 59 positions, ensuring efficient data transfer between circuit boards. Crafted with precision, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial uses. Upgrade your connectivity solutions with this essential component.