895-059-523-604

Heilind Number:EDA895-059-523-604
Manufacturer:EDAC
Manufacturer Number:895-059-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with 59 positions and a .1-inch pitch, ensuring precise and reliable connections. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-term stability even in harsh environments, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is versatile and dependable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.