895-059-523-607

Heilind Number:EDA895-059-523-607
Manufacturer:EDAC
Manufacturer Number:895-059-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-523-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for seamless integration, it features 59 positions with a single row layout, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in challenging environments. With a contact material of Copper Alloy, it offers optimal conductivity for uninterrupted signal flow. Designed for ease of installation, the connector has a .1-inch pitch and .2-inch row spacing, perfect for standard PCB applications. Its straight mount orientation simplifies the assembly process, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in this essential component for robust and secure card edge connections in your electronic projects.