895-059-524-403

Heilind Number:EDA895-059-524-403
Manufacturer:EDAC
Manufacturer Number:895-059-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-524-403

Detailed Description

Efficiently connect your printed circuit boards with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 59 positions, ensuring reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the housing material of UL 94V-0 Polyphenylene Sulfide provides durability and protection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in our Connector to deliver consistent connectivity.