895-059-524-404

Heilind Number:EDA895-059-524-404
Manufacturer:EDAC
Manufacturer Number:895-059-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-524-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, allowing for efficient data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety compliance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The contact material, Copper Alloy, guarantees reliable conductivity for optimal signal transmission. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. Whether for industrial or commercial applications, this connector delivers exceptional performance, making it an essential component for your connectivity needs.