895-059-524-408

Heilind Number:EDA895-059-524-408
Manufacturer:EDAC
Manufacturer Number:895-059-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-524-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-524-408

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both reliability and safety. With 59 positions and a compact .1-inch pitch, it offers optimal space utilization without compromising on performance. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.