895-059-524-603

Heilind Number:EDA895-059-524-603
Manufacturer:EDAC
Manufacturer Number:895-059-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-524-603

Detailed Description

Enhance your electronic connections with this high-performance black Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 59 positions, ensuring efficient signal transmission. The rugged housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in harsh environments. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your device with this essential component for seamless and reliable board-to-board connectivity.