895-059-524-604

Heilind Number:EDA895-059-524-604
Manufacturer:EDAC
Manufacturer Number:895-059-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-524-604

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee reliability even in demanding environments. With a straight mount orientation and .2-inch row spacing, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Elevate your PCB connections with this essential component.