895-059-524-608

Heilind Number:EDA895-059-524-608
Manufacturer:EDAC
Manufacturer Number:895-059-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-524-608

Detailed Description

Enhance your PCB connections with our versatile black Board To Board PCB Connector. With a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring a single row design with 59 positions and a pitch of .1 inches, it offers seamless connectivity for your projects. The straight mount orientation and compact .2-inch row spacing make it easy to integrate, while its wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.