895-059-525-104

Heilind Number:EDA895-059-525-104
Manufacturer:EDAC
Manufacturer Number:895-059-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-525-104

Detailed Description

Enhance your PCB connections with this high-performance board-to-board card edge connector. Featuring 59 positions on a single row, it offers seamless connectivity for your electronic devices. The housing material, constructed from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and reliable data transmission. The straight mount orientation facilitates easy integration into your setup. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential component.