895-059-525-107

Heilind Number:EDA895-059-525-107
Manufacturer:EDAC
Manufacturer Number:895-059-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-525-107

Detailed Description

Enhance your PCB connectivity with this sleek black Board-To-Board Card Edge Connector. Designed for seamless integration, it features 59 positions in a single row with a contact pitch of .1 inches and row spacing of .2 inches. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Its straight mount orientation and compact design make it ideal for various electronic applications, meeting the highest industry standards for efficiency and durability. Upgrade your connectivity solutions with this essential component.