895-059-525-108

Heilind Number:EDA895-059-525-108
Manufacturer:EDAC
Manufacturer Number:895-059-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-525-108

Detailed Description

Enhance connectivity in your electronic projects with this sleek black Board To Board PCB Connector. With 59 positions arranged in a single row, it offers seamless integration for your PCBs. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures high performance and safety. Featuring copper alloy contacts and a pitch of .1 inch, it guarantees reliable signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your device's connectivity with this essential component.