895-059-525-403

Heilind Number:EDA895-059-525-403
Manufacturer:EDAC
Manufacturer Number:895-059-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-525-403

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board to Board PCB Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in challenging environments. Featuring 59 positions in a single row, this connector offers seamless integration for your PCB layouts. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its compact .1-inch pitch and .2-inch row spacing provide easy installation and optimal space utilization. Designed for straight mount orientation, it facilitates smooth connections within your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component, designed to meet your performance needs with precision.