895-059-525-412

Heilind Number:EDA895-059-525-412
Manufacturer:EDAC
Manufacturer Number:895-059-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-525-412

Detailed Description

Enhance your connectivity solutions with our cutting-edge Black Board To Board PCB Connector. Designed for seamless integration in various electronic systems, this connector boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance and safety. With a single row configuration featuring 59 copper alloy contact positions, it offers reliable and efficient transmission of signals. The .1-inch pitch and .2-inch row spacing allow for secure and precise connections on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in diverse environments. Upgrade your setup today with this essential connector, a must-have in any professional or DIY electronics toolkit.