895-059-525-604

Heilind Number:EDA895-059-525-604
Manufacturer:EDAC
Manufacturer Number:895-059-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-525-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row configuration with 59 positions, offering ample space for your components. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures high-performance and durability. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Upgrade your electronic assemblies with this essential component.