895-059-540-103

Heilind Number:EDA895-059-540-103
Manufacturer:EDAC
Manufacturer Number:895-059-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-540-103

Detailed Description

Enhance your connectivity with this high-performance straight-mount Card Edge Connector. Designed for seamless integration on printed circuit boards, it features 59 positions with a single row layout, ensuring efficient data transfer. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity and a UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential component.