895-059-540-104

Heilind Number:EDA895-059-540-104
Manufacturer:EDAC
Manufacturer Number:895-059-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-540-104

Detailed Description

Effortlessly bridge connections on your PCB with this sleek and reliable Board To Board Card Edge Connector. Designed for seamless integration, its 59 positions and straight mount orientation ensure a perfect fit every time. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees superior performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is your go-to solution for secure and efficient inter-board connections. Upgrade your setup with this essential component for seamless connectivity in your electronic projects.