895-059-540-402

Heilind Number:EDA895-059-540-402
Manufacturer:EDAC
Manufacturer Number:895-059-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-540-402

Detailed Description

Enhance your PCB connections with our high-performance Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for optimal connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in even the most demanding environments. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers flexibility for various applications. Upgrade your setup with this essential component for efficient and effective board-to-board connections.