895-059-540-404

Heilind Number:EDA895-059-540-404
Manufacturer:EDAC
Manufacturer Number:895-059-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-540-404

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts 59 positions in a single row, ensuring efficient data transfer in any application. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliability, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation offers ease of installation, making it a perfect choice for your electronic projects. Upgrade your connectivity solutions with this essential component.