895-059-540-407

Heilind Number:EDA895-059-540-407
Manufacturer:EDAC
Manufacturer Number:895-059-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-540-407

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for seamless board-to-board integration, it boasts 59 positions and a single row, ensuring efficient signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with copper alloy contacts and a .1-inch pitch with .2-inch row spacing, it offers optimal performance. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Upgrade your PCB assembly with this high-quality connector.