895-059-540-408

Heilind Number:EDA895-059-540-408
Manufacturer:EDAC
Manufacturer Number:895-059-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-540-408

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector. Designed for seamless integration, its 59 positions and 1-row configuration ensure reliable performance. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting use even in harsh environments. The copper alloy contact material and 3A amperage capacity offer optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for easy and precise installation. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Upgrade your connection systems with this high-quality connector, ideal for various applications in electronics and beyond.