895-059-540-412

Heilind Number:EDA895-059-540-412
Manufacturer:EDAC
Manufacturer Number:895-059-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration for your electronic projects. With an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the 1-row, 59-position layout enables efficient signal transfer. Designed for straight mount orientation, it's perfect for streamlined installations. With a pitch of .1 inch and row spacing of .2 inch, it provides precise connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the Products, Connectors, and PCB Connectors categories. Elevate your connectivity capabilities with this essential component.