895-059-540-602

Heilind Number:EDA895-059-540-602
Manufacturer:EDAC
Manufacturer Number:895-059-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-540-602

Detailed Description

Our Black Board To Board PCB Connector is a versatile and durable solution for your connectivity needs. With an amperage of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and robustness. Featuring 59 positions in a single row layout, it offers ample connectivity options. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it is suitable for various PCB assembly requirements. Operating in a wide temperature range from -40 to 105°C, it is perfect for both standard and extreme environments. Upgrade your connectivity with this high-quality Card Edge Connector.