895-059-540-603

Heilind Number:EDA895-059-540-603
Manufacturer:EDAC
Manufacturer Number:895-059-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-540-603

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this straight-mount connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various operating environments. With 59 copper alloy contacts and a pitch of .1 inches, it offers optimal signal transmission efficiency. The single-row configuration and 3A amperage make it ideal for a wide range of applications. Its wide operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Trust in this quality connector for your board-to-board PCB interconnection needs.