895-059-540-607

Heilind Number:EDA895-059-540-607
Manufacturer:EDAC
Manufacturer Number:895-059-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-540-607

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board PCB Connector. Designed for optimal performance, this connector features 59 positions with a single row layout, allowing for seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures long-lasting reliability even in harsh environments. Each contact is made of high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.